
DANTONA INDUSTRIES COMP-109 LITHIUM BATTERY, 3V, 14.5MM X 25.5MM
Checking distributor stock and pricing after the page loads.
Dantona Industries COMP-109 technical specifications.
| Capacity | 850mAh |
| Chemistry/Technology | Lithium |
| Diameter | 14.5mm |
| Height | 25mm |
| Outside Diameter | 14.5mm |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
No datasheet is available for this part.
