
Battery; 800 mAh; 4.5 V; Alkaline; 25 mm L x 19 mm W x 28 mm H
Sign in to ask questions about the Dantona Industries COMP-11SML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dantona Industries COMP-11SML technical specifications.
| Capacity | 800mAh |
| Chemistry/Technology | Alkaline |
| Depth | 19mm |
| Height | 28mm |
| Length | 25mm |
| Mount | PC Mount |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 4.5V |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries COMP-11SML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
