The CP-1700SCR is a 1.7Ah nickel-cadmium rechargeable battery with a nominal voltage of 1.2V and a rating of 1.2V. It has a cylindrical size with dimensions of 22.9mmH×22mmDia. and operates within a temperature range of 0 to 45°C. The battery features a pressure contact termination and is designed for general use.
Dantona Industries CP-1700SCR technical specifications.
| Brand/Series | DANTONA |
| Capacity | 1.7 Ah |
| Chemical System | Nickel-Cadmium |
| Dimensions | 22.9mmH×22mmDia. |
| Primary Type | Rechargeable |
| Size | Cylindrical |
| Temperature, Operating | 0 to 45 °C |
| Termination | Pressure Contact |
| Voltage, Nominal | 1.2 V |
| Voltage, Rating | 1.2 V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries CP-1700SCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.