
Battery; Non-Rechargeable; Cylindrical; Lithium; 3VDC; 850mAh; 3 Pin; Computer Series
Checking distributor stock and pricing after the page loads.
| Capacity | 850mAh |
| Chemistry/Technology | Lithium |
| Diameter | 14.5mm |
| Height | 25mm |
| Outside Diameter | 14.5mm |
| DC Rated Voltage | 3V |
| RoHS | Not Compliant |