Dantona Industries CR17450SE-R(3V) technical specifications.
| Capacity | 2.5ah |
| Diameter | 17mm |
| Length | 45.5mm |
| Termination | Flat |
| Weight | 45g |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries CR17450SE-R(3V) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.