Battery; Non-Rechargeable; Coin/Button; Lithium; 3VDC; 270mAh; Thru-Hole; Computer
Checking distributor stock and pricing after the page loads.
Dantona Industries CR2430-FT1 technical specifications.
| Diameter | 24mm |
| Height | 3mm |
| Mount | Through Hole |
| Termination | Through Hole |
| DC Rated Voltage | 3V |
| RoHS | Not Compliant |
No datasheet is available for this part.