
Battery; Non-Rechargeable; Coin/Button; Lithium; 3VDC; 270mAh; SMT; Computer
Dantona Industries CR2430-FT4-2 technical specifications.
| Diameter | 24mm |
| Height | 3mm |
| Mount | External |
| Termination | SMD/SMT |
| DC Rated Voltage | 3V |
| RoHS | Not Compliant |
No datasheet is available for this part.
