
Battery; Non-Rechargeable; Coin/Button; Lithium; 3VDC; 270mAh; Thru-Hole; Computer
Sign in to ask questions about the Dantona Industries CR2430-P1-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dantona Industries CR2430-P1-2 technical specifications.
| Diameter | 24mm |
| Height | 3mm |
| Mount | Through Hole |
| Termination | Through Hole |
| DC Rated Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries CR2430-P1-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
