
Lithium coin cell battery, 3VDC nominal voltage, 550mAh capacity. Features a 24mm diameter and 5mm height, with pressure contact termination suitable for SMD/SMT applications. Weighs 6.9g.
Checking distributor stock and pricing after the page loads.
Dantona Industries CR2450 technical specifications.
| Diameter | 24mm |
| Height | 5mm |
| Termination | SMD/SMT |
| DC Rated Voltage | 3V |
| Weight | 6.9g |
| RoHS | Not Compliant |
No datasheet is available for this part.
