
Grommet, Round; 1/8 in.; Rubber; 1/16 in.; 11/32 in.; 3/16 in.; 3/16 in.
Sign in to ask questions about the Dantona Industries GRM-2105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dantona Industries GRM-2105 technical specifications.
| Color | Black |
| Inside Diameter | 3.17mm |
| Length | 0.344inch |
| Material | Rubber |
| Width | 0.1875inch |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries GRM-2105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
