
Grommets and Eyelets Open Round Vinyl 55A/65A
Checking distributor stock and pricing after the page loads.
Dantona Industries GRM-2172 technical specifications.
| Color | Black |
| Inside Diameter | 6.35mm |
| Length | 0.5inch |
| Material | Rubber |
| Width | 0.156inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
