
Grommets and Eyelets Open Round Vinyl 55A/65A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dantona Industries GRM-225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dantona Industries GRM-225 technical specifications.
| Color | Black |
| Inside Diameter | 9.52mm |
| Length | 0.625inch |
| Material | Rubber |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries GRM-225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
