
Grommet, Round; 5/16 in.; Rubber; 1/16 in.; 5/8 in.; 1/4 in.; 7/16 in.
Dantona Industries GRM-2252 technical specifications.
| Color | Black |
| Inside Diameter | 7.94mm |
| Length | 0.625inch |
| Material | Rubber |
| Width | 0.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
