Grommet, Round; 9/32 in.; Rubber; 1/8 in.; 9/16 in.; 5/16 in.; 3/8 in.
Dantona Industries GRM-321 technical specifications.
| Color | Black |
| Inside Diameter | 7.14mm |
| Length | 0.563inch |
| Material | Rubber |
| Width | 0.3125inch |
| RoHS | Not Compliant |
No datasheet is available for this part.