
Grommet, Round; 3/16 in.; Rubber; 3/32 in.; 7/16 in.; 1/4 in.; 5/16 in.
Dantona Industries GRM-415 technical specifications.
| Color | Black |
| Inside Diameter | 4.76mm |
| Length | 0.4375inch |
| Material | Rubber |
| Width | 0.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.