
Dantona Industries HDG-9VG6F22M technical specifications.
| Brand/Series | Dantona/HDG Series |
| Capacity | 350 mAh |
| Chemical System | Alkaline Zinc Manganese Dioxide |
| Dimensions | 26.5 L x 46.4 H x 17.5 W |
| NEDA Number | 1604 |
| Primary Type | Primary (Non-Rechargeable) |
| Size | 9V |
| Temperature, Operating | 20 °C |
| Voltage, Rating | 9 V |
| Weight | 36 g |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries HDG-9VG6F22M to view detailed technical specifications.
No datasheet is available for this part.