
This laptop battery pack is a replacement unit with a lithium-ion chemical system and a rating of 14.8V. It has a capacity of 2.6Ah and a rectangular size. The battery pack is designed for pressure contact termination and has dimensions of 5.75 inches in length, 3 inches in width, and 0.75 inches in height.
Checking distributor stock and pricing after the page loads.
Dantona Industries LAP-294LI technical specifications.
| Battery Pack Type | Laptop |
| Brand/Series | Dantona/LAP Series |
| Capacity | 2.6 Ah |
| Chemical System | Lithium-Ion |
| Dimensions | 5.75"L×3"W×0.75"H |
| Primary Type | Replacement Battery Packs |
| Size | Rectangular |
| Termination | Pressure Contact |
| Type | Laptop |
| Voltage, Rating | 14.8 V |
| RoHS | Not Compliant |
No datasheet is available for this part.
