
The LAP-306LI is a 14.8V lithium-ion battery pack designed for laptop replacement, with a capacity of 3.8Ah. It has a rectangular shape with dimensions of 5.5"L×3"W×0.75"H and is terminated with pressure contact. The battery pack is a part of the Dantona/LAP Series and is suitable for use in a variety of laptop applications.
Checking distributor stock and pricing after the page loads.
Dantona Industries LAP-306LI technical specifications.
| Battery Pack Type | Laptop |
| Brand/Series | Dantona/LAP Series |
| Capacity | 3.8 Ah |
| Chemical System | Lithium-Ion |
| Dimensions | 5.5"L×3"W×0.75"H |
| Primary Type | Replacement Battery Packs |
| Size | Rectangular |
| Termination | Pressure Contact |
| Type | Laptop |
| Voltage, Rating | 14.8 V |
| RoHS | Not Compliant |
No datasheet is available for this part.