BATTERY, 10.8V, CAPACITY - 4400, LION, LAPTOP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dantona Industries LAP-505LI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dantona Industries LAP-505LI technical specifications.
| Battery Pack Type | Laptop |
| Brand/Series | Dantona/LAP Series |
| Capacity | 4.4 Ah |
| Chemical System | Lithium-Ion |
| Dimensions | 129mmL×71mmW×20mmH |
| Primary Type | Replacement Battery Packs |
| Size | Rectangular |
| Termination | Pressure Contact |
| Type | Laptop |
| Voltage, Rating | 10.8 V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries LAP-505LI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.