Sign in to ask questions about the Dantona Industries LEAD-12V-28PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dantona Industries LEAD-12V-28PB technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 165.1 |
| Package Width (mm) | 180.34 |
| Package Height (mm) | 124.46 |
| Cage Code | 0FKS1 |
| EU RoHS | Not Required |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Dantona Industries LEAD-12V-28PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.