Battery; Non-Rechargeable; Cylindrical; Lithium; 3VDC; 2.5Ah; Connector; PLC; Dantona
Dantona Industries LITH-46 technical specifications.
| Capacity | 2.5ah |
| Diameter | 17mm |
| Height | 45.5mm |
| Mount | External |
| Termination | Connector |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
No datasheet is available for this part.