Battery; Lithium; 6V; 2500 mAh; W/Connector; Replaces A98L-0031-0011
Dantona Industries LITH-49 technical specifications.
| Capacity | 2500mAh |
| Diameter | 34mm |
| Height | 45mm |
| Mount | External |
| Termination | Connector |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries LITH-49 to view detailed technical specifications.
No datasheet is available for this part.