LITHIUM BATTERY, 3.6V, AA; Battery Technology:Lithium; Battery Capacity:2.6Ah; Battery Voltage:3.6V; Battery Size Code:AA; Battery Terminals:Axial Leaded; External Diameter:14.5mm; External Height:50.5mm; External Width:-; Weight:- ;RoHS Compliant: NA
Dantona Industries LS14500AX technical specifications.
| Capacity | 2.6ah |
| Package/Case | Axial |
| Chemistry/Technology | Lithium |
| Height | 50.5mm |
| Outside Diameter | 14.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
No datasheet is available for this part.