Dantona Industries PS12120 technical specifications.
| Height | 94mm |
| Mount | External |
| DC Rated Voltage | 12V |
| Weight | 3.86kg |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries PS12120 to view detailed technical specifications.
No datasheet is available for this part.