Silver Oxide Battery; Battery Technology: Silver Oxide; Battery Capacity: 23mAh; Battery Voltage: 1.55V; Outer...
Dantona Industries SR626SW technical specifications.
| Diameter | 6.8mm |
| Height | 2.6mm |
| DC Rated Voltage | 1.55V |
| RoHS | Compliant |
Download the complete datasheet for Dantona Industries SR626SW to view detailed technical specifications.
No datasheet is available for this part.