Checking distributor stock and pricing after the page loads.
Dantona Industries STIK-5023 technical specifications.
| Body Material | Polymer, Polyurethane |
| Color | Black |
| Height | 0.3inch |
| Material | Polymer, Polyurethane |
| Mount | Adhesive |
| Shape | Square |
| Width | 0.81inch |
| RoHS | Not Compliant |
No datasheet is available for this part.