
Battery; 1500 mAh; 2.4 V; NICD
Dantona Industries TOOL-118 technical specifications.
| Capacity | 1.5ah |
| Chemistry/Technology | NiCd |
| Height | 111.5mm |
| Mount | External |
| Outside Diameter | 28.3mm |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 2.4V |
| RoHS | Not Compliant |
Download the complete datasheet for Dantona Industries TOOL-118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.