This 1uF ceramic chip capacitor has a rated voltage of 25VDC and a tolerance of 10%. It features a X5R dielectric and is constructed with a flat, ceramic chip case style. The capacitor is surface mountable and has a height of 0.8mm. It operates over a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Darfon C1608X5R105KFTS technical specifications.
| Capacitance | 1uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |