Passive Delay Line, 1-Func, 1-Tap, True Output, Hybrid, PSIP4, PLASTIC, SIP-7/4
Sign in to ask questions about the Data Delay Devices 1514-120B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Data Delay Devices 1514-120B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T4 |
| Width | 5.334 |
| Length | 20.574 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | PASSIVE DELAY LINE |
| Family | 1514 |
| Output Polarity | TRUE |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Data Delay Devices 1514-120B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.