The 2214-400C is a 24-terminal dual-in-line delay line from Data Delay Devices, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a true output polarity and a logic IC type of passive delay line. The device is packaged in a low-profile, plastic, 24-pin dual-in-line package (DIP-24).
Sign in to ask questions about the Data Delay Devices 2214-400C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Data Delay Devices 2214-400C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 32.258 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | PASSIVE DELAY LINE |
| Output Polarity | TRUE |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Data Delay Devices 2214-400C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.