Delay Line, Programmable, 1-Func, 1-Tap, CMOS, PDSO8
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Prop. Delay@Nom-Sup | 51 |
| Power Supply Current-Max (ICC) | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |