The 3D7303M-500 is an 8-pin dual delay line from Data Delay Devices, operating within a commercial temperature range of 0 to 70°C. It is a silicon delay line with a nominal supply voltage of 5V, and can withstand a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is packaged in a 0.300 inch, DIP-8 package.
Sign in to ask questions about the Data Delay Devices 3D7303M-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Data Delay Devices 3D7303M-500 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.65 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | SILICON DELAY LINE |
| Family | CMOS/TTL |
| Output Polarity | TRUE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Data Delay Devices 3D7303M-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.