The 3D7428-10 is a 16-pin industrial silicon delay line from Data Delay Devices. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.25V. The device has a nominal supply voltage of 5V and a minimum supply voltage of 4.75V. It features a propagation delay of 2573ps and a maximum power supply current of 5mA.
Sign in to ask questions about the Data Delay Devices 3D7428-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Data Delay Devices 3D7428-10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | SILICON DELAY LINE |
| Family | 3D |
| Prop. Delay@Nom-Sup | 2573 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Data Delay Devices 3D7428-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.