Silicon Delay Line, Programmable, 1-Func, 255-Tap, True Output, CMOS, PDIP16, DIP-16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Data Delay Devices 3D7428-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | SILICON DELAY LINE |
| Family | 3D |
| Prop. Delay@Nom-Sup | 1033 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Data Delay Devices 3D7428-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.