ACTIVE DELAY LINE, TRUE OUTPUT, DIP20, DIP-48/20
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Data Delay Devices PDU10256H-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Width | 7.62 |
| Length | 62.23 |
| Pin Count | 48/20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | ACTIVE DELAY LINE |
| Family | 10256 |
| Prop. Delay@Nom-Sup | 267 |
| Output Polarity | TRUE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Data Delay Devices PDU10256H-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.