The PDU13F-2 is a commercial temperature delay line IC from Data Delay Devices. It features a 14-pin DIP package and operates from a 5V supply voltage. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The PDU13F-2 has a propagation delay of 18.5ns at nominal supply conditions and provides complementary output polarity. It is designed for use in clock and timing applications and is suitable for use in commercial temperature environments.
Sign in to ask questions about the Data Delay Devices PDU13F-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Data Delay Devices PDU13F-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Width | 7.62 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PASSIVE DELAY LINE |
| Family | PDU13F |
| Prop. Delay@Nom-Sup | 18.5 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 45 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Data Delay Devices PDU13F-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.