The PDU15F-2 is a commercial-grade active delay line with 24 terminals and a nominal propagation delay of 62 units. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.25V. The device is available in a DIP-24 package and has a maximum power supply current of 74mA. It is a single-function logic IC with complementary output polarity.
Sign in to ask questions about the Data Delay Devices PDU15F-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Data Delay Devices PDU15F-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T24 |
| Width | 7.62 |
| Length | 32.258 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | ACTIVE DELAY LINE |
| Prop. Delay@Nom-Sup | 62 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 74 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Data Delay Devices PDU15F-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.