This 24-terminal dual DIP pulse generator delay line IC from Data Delay Devices features a nominal supply voltage of 5V and a maximum supply voltage of 5.25V. The device operates over a temperature range and is available in a 24-pin DIP package. The pulse generator delay line IC has a complementary output polarity and is designed for use in a variety of applications. The device has a single function and is suitable for use in clock and timing circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Data Delay Devices PPG36F-3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Data Delay Devices PPG36F-3M technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T24 |
| Width | 15.24 |
| Length | 32.258 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PULSE GENERATOR DELAY LINE |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Data Delay Devices PPG36F-3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.