The PPG36F-5 is a commercial temperature pulse generator delay line IC from Data Delay Devices, featuring 24 terminals and a DIP package. It operates within a temperature range of 0 to 70 degrees Celsius and has a supply voltage of 4.75 to 5.25 volts. The device has a single function and a pulse generator logic IC type, with complementary output polarity. It measures 15.24mm in width and 32.258mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Data Delay Devices PPG36F-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Data Delay Devices PPG36F-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T24 |
| Width | 15.24 |
| Length | 32.258 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PULSE GENERATOR DELAY LINE |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Data Delay Devices PPG36F-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.