Pulse Generator Delay Line, 1-Func, 1-Tap, Complementary Output, TTL, DIP-14/5
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Data Delay Devices PWC-30-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T5 |
| Width | 7.62 |
| Pin Count | 14/5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | PULSE GENERATOR DELAY LINE |
| Family | F |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 32 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Data Delay Devices PWC-30-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.