MIL-STD-1553 Data Bus Transceiver, PDFP24, MICRO FLATPACK-24
Data Device 5962-9206105HZC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDFP-F24 |
| Width | 15.1384 |
| Length | 20.5232 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Screening Level | MIL-PRF-38534 Class H |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.