The BU-61581S3-110 is a 70-terminal quad serial IO/COMMUNICATION CONTROLLER IC from Data Device, operating within a temperature range of -55°C to 125°C. It features a JEDEC package code of R-CQIP-P70 and a package type of QIP, SPGA70,7X35MOD. The device is designed to operate with a supply voltage of 4.5V to 5.5V and has a screening level of 38535Q/M;38534H;883B. It is used for serial communication and has a 16-bit external data bus width and a 16-bit address bus width.
Checking distributor stock and pricing after the page loads.
Data Device BU-61581S3-110 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 70 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQIP-P70 |
| Width | 25.4 |
| Length | 48.26 |
| Pin Count | 70 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | True |