The BU-61586S1-110K is a 70-terminal quad serial IO/COMMUNICATION CONTROLLER from Data Device, operating within a temperature range of -55°C to 125°C. It features a 16-bit external data bus and a 16-bit address bus, with a maximum clock frequency of 16 MHz. The device is designed for use in MIL-STD-1553 applications and is compliant with MIL-PRF-38534 screening level. It is packaged in a low-profile ceramic DIP-70 package, measuring 1.900 inches by 1 inch with a height of 0.165 inches.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 70 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQIP-P70 |
| Width | 25.4 |
| Length | 48.26 |
| Pin Count | 70 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Screening Level | MIL-PRF-38534 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |