
The BU-62744F3-202S is a 72-pin surface mount PCI to MIL-STD-1553 bridge IC with a maximum operating temperature of 85 degrees Celsius. It operates at a minimum supply voltage of 3 volts and has a PCI frequency of 33 MHz. The device supports 32-bit data bus width and has GPIO capabilities. It is designed for surface mount applications and has a maximum package height of 3.3 millimeters. The IC is suitable for use in environments with operating temperatures ranging from -40 to 85 degrees Celsius.
Data Device BU-62744F3-202S technical specifications.
| Pin Count | 72 |
| PCB | 72 |
| Package Length (mm) | 25.4 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 3.3(Max) |
| Mounting | Surface Mount |
| PCI Frequency | 33MHz |
| PCI Data Bus Width | 32bit |
| Bridge Type | PCI to MIL-STD-1553 |
| Min Operating Supply Voltage | 3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ECC Support | No |
| GPIO | Yes |
| Cage Code | 0HYU1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.