
The BU-62864G3-322L is a 72-pin surface mount PCI to MIL-STD-1553 bridge IC from Data Device. It operates at a minimum supply voltage of 3V and a maximum temperature of 70°C. The IC supports PCI frequencies up to 33 MHz and has a 32-bit data bus width. It does not support ECC and has GPIO capabilities. The IC is designed for surface mount applications and has a package length and width of 25.4mm and a maximum height of 3.3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Data Device BU-62864G3-322L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 72 |
| PCB | 72 |
| Package Length (mm) | 25.4 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 3.3(Max) |
| Mounting | Surface Mount |
| PCI Frequency | 33MHz |
| PCI Data Bus Width | 32bit |
| Bridge Type | PCI to MIL-STD-1553 |
| Min Operating Supply Voltage | 3V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| ECC Support | No |
| GPIO | Yes |
| Cage Code | 0HYU1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Data Device BU-62864G3-322L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.