
The BU-64843B8-E02 is a Ball Grid Array IC from Data Device, featuring a 324-pin count and a maximum package size of 20.7mm in length and width, with a seated plane height of 3.05mm. It has a pin pitch of 1mm and is made of plastic. The IC is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Data Device BU-64843B8-E02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 324 |
| PCB | 324 |
| Package Length (mm) | 20.7(Max) |
| Package Width (mm) | 20.7(Max) |
| Package Height (mm) | 3.05(Max) - 0.38 |
| Seated Plane Height (mm) | 3.05(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 0HYU1 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Data Device BU-64843B8-E02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.