This industrial-grade serial IO/communication controller is designed for high-reliability applications. It operates within a temperature range of -40°C to 100°C and has a maximum supply current of 931mA. The device features a 16-bit external data bus and a 16-bit address bus, supporting up to 20MHz clock frequency. It is compatible with MIL-STD-883 screening level and is suitable for use in MIL-STD-1553 applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 312 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B312 |
| Width | 15.2 |
| Length | 27.9 |
| Pin Count | 312 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 931 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | True |