This is a PMC card with one channel, designed to operate over a temperature range of 0 to 70°C. It can be powered by a supply voltage of 3.3 to 5.5 volts. The card is mounted using screws. The card's dimensions are 149mm in length and 74mm in width.
Sign in to ask questions about the Data Device BU-65565C1-300N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Data Device BU-65565C1-300N technical specifications.
| Package Length (mm) | 149 |
| Package Width (mm) | 74 |
| Mounting | Screw |
| Function | PMC Card |
| Typical Operating Supply Voltage | 3.3|5V |
| Number of Channels | 1 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 3.6|5.5V |
| Min Operating Supply Voltage | 3|4.5V |
| Cage Code | 0HYU1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Data Device BU-65565C1-300N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.