The BU-65565F3-300N is a 3-channel PMC card from Data Device, designed for operation within a temperature range of 0 to 70°C. It is powered by a typical supply voltage of 3.3 or 5 volts and can withstand a maximum supply voltage of 3.6 or 5.5 volts. The card is mounted via screws and has a package length of 149mm and a width of 74mm.
Sign in to ask questions about the Data Device BU-65565F3-300N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Data Device BU-65565F3-300N technical specifications.
| Package Length (mm) | 149 |
| Package Width (mm) | 74 |
| Mounting | Screw |
| Function | PMC Card |
| Typical Operating Supply Voltage | 3.3|5V |
| Number of Channels | 3 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 3.6|5.5V |
| Min Operating Supply Voltage | 3|4.5V |
| Cage Code | 0HYU1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Data Device BU-65565F3-300N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.