Sign in to ask questions about the Data Device BU-65566G1-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Data Device BU-65566G1-200 technical specifications.
| Package Length (mm) | 144 |
| Package Width (mm) | 74 |
| Mounting | Screw |
| Cage Code | 0HYU1 |
| Radiation Hardening | No |
Download the complete datasheet for Data Device BU-65566G1-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.